Parametric results for: MT46V64M4BG-5BL under DRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: mt46v64m4bg5bl
Select parts from the table below to compare.
Compare
Compare
MT46V64M4BG-5BL:G
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 470 µA 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BLIT:F
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BL:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BLIT:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BL
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 260 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BLIT:G
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 470 µA 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BLIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps 200 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 2.7 V 2.5 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 260 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V64M4BG-5BL:F
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.6 V 700 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 2.7 V 2.5 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 60 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, 60 compliant EAR99 8542.32.00.24