Parametric results for: MT46V32M8BG-75EIT under DRAMs

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: mt46v32m8bg75eit
Select parts from the table below to compare.
Compare
Compare
MT46V32M8BG-75EIT:F
Micron Technology Inc
Check for Price Obsolete 536.8709 Mbit 8 64MX8 2.5 V 750 ps 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 160 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified 85 °C -40 °C 60 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, 60 unknown EAR99 8542.32.00.28
MT46V32M8BG-75EIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 2.5 V 750 ps 133 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 350 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 260 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V32M8BG-75EIT:C
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 2.5 V 750 ps 133 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 350 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.24
MT46V32M8BG-75EITH
Micron Technology Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 8 32MX8 2.5 V 750 ps 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 32000000 33.5544 M SYNCHRONOUS YES 160 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, 60 unknown EAR99 8542.32.00.24
MT46V32M8BG-75EIT:G
Micron Technology Inc
Check for Price Yes Yes Obsolete 536.8709 Mbit 8 64MX8 2.5 V 750 ps 133 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 64000000 67.1089 M SYNCHRONOUS 3-STATE YES 2,4,8 4 mA 350 µA 2.7 V 2.3 V CMOS INDUSTRIAL R-PBGA-B60 Not Qualified e1 85 °C -40 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.28