Parametric results for: MT46V128M4BN-75L:D under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt46v128m4bn75ld
Select parts from the table below to compare.
Compare
Compare
MT46V128M4BN-75L:D
Micron Technology Inc
Check for Price Yes Obsolete 536.8709 Mbit 4 128MX4 2.5 V 750 ps 133 MHz 8192 FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH COMMON 2,4,8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 2,4,8 5 mA 2.7 V 2.3 V CMOS COMMERCIAL R-PBGA-B60 Not Qualified e1 70 °C 60 PLASTIC/EPOXY TBGA BGA60,9X12,40/32 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 12.5 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA60,9X12,40/32 60 compliant EAR99 8542.32.00.28