Filter Your Search
1 - 2 of 2 results
|
MT46H128M32L4MC-75:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 32 | 128MX32 | 1.8 V | 6 ns | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B240 | Not Qualified | e1 | 70 °C | 240 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 800 µm | 14 mm | 14 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 240 | compliant | EAR99 | 8542.32.00.36 | |||
|
MT46H128M32L4MC-75AT:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 32 | 128MX32 | 1.8 V | 6 ns | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B240 | Not Qualified | e1 | 105 °C | -40 °C | 240 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 800 µm | 14 mm | 14 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 240 | compliant | EAR99 | 8542.32.00.36 |