Parametric results for: MT45W4MW16BBB-708IT under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt45w4mw16bbb708it
Select parts from the table below to compare.
Compare
Compare
MT45W4MW16BBB-708IT
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 1.8 V 70 ns PSEUDO STATIC RAM SYNCHRONOUS BURST MODE POSSIBLE COMMON 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE PARALLEL 120 µA 35 µA 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified e1 85 °C -40 °C 260 54 PLASTIC/EPOXY VFBGA BGA54,6X9,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA54,6X9,30 54 compliant 3A991.B.2.A 8542.32.00.41
MT45W4MW16BBB708IT
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 16 4MX16 1.8 V 70 ns PSEUDO STATIC RAM 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B54 Not Qualified e1 85 °C -40 °C 260 30 54 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC BGA 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, LEAD FREE, VFBGA-54 54 compliant