Filter Your Search
1 - 1 of 1 results
|
MT45W4MV16BFB-851LWT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e0 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA-54 | 54 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |