Filter Your Search
1 - 5 of 5 results
|
MT45W2MW16BGB-708WT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | PSEUDO STATIC RAM | SYNCHRONOUS BURST MODE ALSO POSSIBLE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -30 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
MT45W2MW16BGB-708IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | PSEUDO STATIC RAM | SYNCHRONOUS BURST MODE ALSO POSSIBLE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 35 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
MT45W2MW16BGB-708LIT
Micron Technology Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | PSEUDO STATIC RAM | IT CAN ALSO OPERATE SYNCHRONOUS MODE | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, GREEN, VFBGA-54 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
MT45W2MW16BGB-708LWT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | PSEUDO STATIC RAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 35 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | 85 °C | -30 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY | YES | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
MT45W2MW16BGB-708AT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 70 ns | COMMON | 2000000 | 2.0972 M | 3-STATE | 110 µA | 35 µA | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | FBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 750 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,6X9,30 | compliant | 3A991.B.2.A | 8542.32.00.41 |