Filter Your Search
1 - 1 of 1 results
|
MT45W2ML16BBB-851IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 85 ns | PSEUDO STATIC RAM | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 110 µA | 35 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,6X9,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,6X9,30 | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 |