Filter Your Search
1 - 1 of 1 results
|
MT45W2ML16BABB-601WT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 60 ns | PSEUDO STATIC RAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B54 | Not Qualified | e1 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 54 | compliant | 3A991.B.2.A | 8542.32.00.41 |