Parametric results for: MT45W1MW16PABA-85LIT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt45w1mw16paba85lit
Select parts from the table below to compare.
Compare
Compare
MT45W1MW16PABA-85LIT
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 1MX16 1.8 V 85 ns PSEUDO STATIC RAM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 70 µA 1.7 V 20 µA 1.95 V 1.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e8 85 °C -40 °C 260 30 48 PLASTIC/EPOXY VFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn98.5Ag1.0Cu0.5) BALL 750 µm BOTTOM 1 mm 8 mm 6 mm MICRON TECHNOLOGY INC BGA VFBGA, BGA48,6X8,30 48 compliant 3A991.B.2.A 8542.32.00.41