Filter Your Search
1 - 1 of 1 results
|
MT41K256M16TW-107AAT:P
Micron Technology Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.35 V | 934.57 MHz | 8192 | MULTI BANK PAGE BURST | DDR3L DRAM | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | COMMON | 8 | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 8 | 12 mA | 147 µA | 1.45 V | 1.283 V | CMOS | INDUSTRIAL | R-PBGA-B96 | e1 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 96 | PLASTIC/EPOXY | TFBGA | BGA96,9X16,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 |