Filter Your Search
1 - 2 of 2 results
|
MT36VDDS12872DY-265
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | DDR DRAM MODULE | COMMON | 128000000 | 134.2177 M | 3-STATE | 288 mA | 8.46 mA | CMOS | COMMERCIAL | R-PDMA-N184 | Not Qualified | 70 °C | 184 | PLASTIC/EPOXY | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM184 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||
![]() |
MT36VDDS12872DY-265XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | FOUR BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e4 | 70 °C | 184 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | DIMM | 184 |