Filter Your Search
1 - 5 of 5 results
|
MT36KDZS2G72PZ-1G4E1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 18.9 mm | 133.35 mm | 6.19 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | ||||||
|
MT36KDZS2G72PZ-1G6XX
Micron Technology Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; WD-MAX | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | 18.9 mm | 133.35 mm | 6.19 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | |||||||||
|
MT36KDZS2G72PZ-1G4D1
Micron Technology Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | DIMM | 240 | ||||||
|
MT36KDZS2G72PZ-1G1XX
Micron Technology Inc
|
Check for Price | Active | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | DIMM | 240 | ||||||
|
MT36KDZS2G72PZ-1G4XX
Micron Technology Inc
|
Check for Price | Obsolete | 154.6188 Gbit | 72 | 2GX72 | 1.35 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | e4 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 18.9 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | DIMM | 240 |