Filter Your Search
1 - 10 of 15 results
|
MT331024
TE Connectivity
|
$0.1253 | Yes | Obsolete | 24 V | 1.2 W | 475 Ω | 10 A | 400 V | 10 A | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 50 mA | 18 V | 2.4 V | 24 V | 2500VA@400VAC | 10A@400VAC | Random | 16 ms | 9 ms | UL; VDE | 50 °C | 60 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | BOX | 3 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||
|
MT331
Switchcraft Conxall
|
$14.0400 | No | Obsolete | 50 mΩ | PRINTED WIRING PIN | SWITCHCRAFT INC | compliant | JACK | 1X1 HORIZONTAL | GENERAL PURPOSE AUDIO | NO | 707VAC V | NO | NO | PANEL | 2 | 1 | GENERAL PURPOSE | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT331220
TE Connectivity
|
$22.5760 | Yes | Obsolete | 220 V | 1.2 W | 40 kΩ | 10 A | 400 V | 10 A | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 6 mA | 165 V | 22 V | 220 V | 2500VA@400VAC | 10A@400VAC | Random | 16 ms | 9 ms | UL; VDE | 50 °C | 60 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | BOX | 3 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||||||||||||||||||||||||
|
MT331110
TE Connectivity
|
$23.9366 | Yes | Obsolete | 110 V | 1.2 W | 10 kΩ | 10 A | 400 V | 10 A | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 11 mA | 82.5 V | 11.5 V | 110 V | 2500VA@400VAC | 10A@400VAC | Random | 16 ms | 9 ms | UL; VDE | 50 °C | 60 °C | AC | SILVER NICKEL | GOLD | PANEL MOUNT | BOX | 3 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||
|
MT331006
TE Connectivity
|
Check for Price | Active | 1.2 W | 32 Ω | 10 A | 240 V | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST-BUTTON | 188 mA | 4.5 V | 600 mV | 6 V | 10A@240VAC | 16 ms | 9 ms | CE; CSA; UL; VDE | -45 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MT331060
TE Connectivity
|
Check for Price | Active | 1.2 W | 2.85 kΩ | 10 A | 240 V | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST-BUTTON | 21 mA | 45 V | 6 V | 60 V | 10A@240VAC | 16 ms | 9 ms | CE; CSA; UL; VDE | -45 °C | 60 °C | AC | SOCKET MOUNT | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
MT3318-UYP22
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT3318-Y
Marktech Optoelectronics
|
Check for Price | Contact Manufacturer | -25 °C | 85 °C | MARKTECH OPTOELECTRONICS | unknown | 8541.40.80.00 | Yellow | 30 mA | 3 V | NO | WATER CLEAR | 8.7 mm | 585 nm | 5 V | 22 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT331048
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.2 W | 2 kΩ | 10 A | 400 V | 10 A | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST-BUTTON | 25 mA | 36 V | 4.8 V | 48 V | 10A@240VAC | 16 ms | 9 ms | CE; UL; VDE | 50 °C | 60 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TRAY | 3 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||||||||||||||||||||||
|
MT331024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 1.2 W | 475 Ω | 10 A | 400 V | 10 A | 30000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST BUTTON | 50 mA | 18 V | 2.4 V | 24 V | 10A@400VAC | 16 ms | 9 ms | UL; VDE | -40 °C | 60 °C | AC/DC | SOCKET MOUNT | BULK | RT1 | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm X 35.5mm X 57mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |