Filter Your Search
1 - 4 of 4 results
|
MT2LDT432HG-5
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 59.69 mm | 25.4 mm | MICRON TECHNOLOGY INC | DMA | SODIMM-72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
MT2LDT432HG-5XS
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 59.69 mm | 25.4 mm | MICRON TECHNOLOGY INC | DMA | SODIMM-72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||
|
MT2LDT432HG-5X
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | e0 | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 59.69 mm | 25.4 mm | MICRON TECHNOLOGY INC | DMA | SODIMM-72 | 72 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT2LDT432HG-5S
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 350 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 1 | 70 °C | 72 | UNSPECIFIED | DIMM | DIMM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 59.69 mm | 25.4 mm | MICRON TECHNOLOGY INC | DMA | SODIMM-72 | 72 | unknown | EAR99 | 8542.32.00.02 |