Parametric results for: MT2LDT432H under DRAMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: mt2ldt432h
Select parts from the table below to compare.
Compare
Compare
MT2LDT432HG-6S
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 60 ns 4096 FAST PAGE FAST PAGE DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 330 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02
MT2LDT432HG-6
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 60 ns 4096 FAST PAGE FAST PAGE DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 330 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02
MT2LDT432HG-5
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 50 ns 4096 FAST PAGE FAST PAGE DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 350 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02
MT2LDT432HG-6X
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 330 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified e0 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 not_compliant EAR99 8542.32.00.02
MT2LDT432HG-5X
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE NO 1 mA 350 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified e0 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 not_compliant EAR99 8542.32.00.02
MT2LDT432HG-5XS
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 50 ns 4096 FAST PAGE WITH EDO EDO DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 350 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02
MT2LDT432HG-6XS
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 60 ns 4096 FAST PAGE WITH EDO EDO DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 330 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02
MT2LDT432HG-5S
Micron Technology Inc
Check for Price No Obsolete 134.2177 Mbit 32 4MX32 3.3 V 50 ns 4096 FAST PAGE FAST PAGE DRAM MODULE CAS BEFORE RAS REFRESH COMMON 1 1 4000000 4.1943 M ASYNCHRONOUS 3-STATE YES 1 mA 350 µA 3.6 V 3 V CMOS COMMERCIAL R-XDMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED DIMM DIMM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL 2.54 mm 59.69 mm 25.4 mm MICRON TECHNOLOGY INC DMA SODIMM-72 72 unknown EAR99 8542.32.00.02