Filter Your Search
1 - 10 of 20 results
|
MT29F4G08BABWPXXXX
Micron Technology Inc
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3 V | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
MT29F4G08BACWPETQS:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 18 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT29F4G08BACWPMS:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 18 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MT29F4G08BABWPET
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 18 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
MT29F4G08BABWGET
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 18 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
MT29F4G08BBCWP:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 1.8 V | 30 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 100 µA | 15 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, PLASTIC, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
MT29F4G08BACWPQS:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 18 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MT29F4G08BACWPES:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 18 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
MT29F4G08BACWPETES:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 3.3 V | 18 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MT29F4G08BABWG
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 4.295 Gbit | 8 | 128K | 512MX8 | 3.3 V | 18 ns | FLASH | YES | NO | 1 | 4K | 512000000 | 536.8709 M | ASYNCHRONOUS | 2K words | PARALLEL | 2.7 V | YES | 100 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 |