Filter Your Search
1 - 1 of 1 results
|
MT29F2G01ABAGDSF-IT:G
Micron Technology Inc
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 3.3 V | 30 ns | 133 MHz | FLASH | 10 | 100000 Write/Erase Cycles | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | SERIAL | 3.3 V | QSPI | 50 µA | 35 µA | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICRON TECHNOLOGY INC | SOP-16 | unknown | Micron |