Filter Your Search
1 - 4 of 4 results
|
MT29F1G08ABCH4:C
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | 70 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | 63 | unknown | EAR99 | 8542.32.00.51 | Micron | ||||||||
|
MT29F1G08ABCHC:C
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | e1 | 70 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 | Micron | ||||||
|
MT29F1G08ABCHCET:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | e1 | 85 °C | -40 °C | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | BGA | 10.50 X 13 MM, 1 MM HEIGHT, PLASTIC, VFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MT29F1G08ABCH4ET:C
Micron Technology Inc
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 1.8 V | FLASH | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | 9 X 11 MM, 1 MM HEIGHT, VFBGA-63 | 63 | compliant | EAR99 | 8542.32.00.51 |