Filter Your Search
1 - 8 of 8 results
|
MT29C4G48MAZBAAKS-5WT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 32 | 64MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 128M X 16 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B137 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 137 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
MT29C4G48MAZAPAKQ-6IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | MEMORY CIRCUIT | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 750 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 168 | ||||||||||
|
MT29C4G48MAZBAAKQ-5IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | 25 ns | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 750 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, BGA168,23X23,20 | compliant | EAR99 | 8542.32.00.71 | BGA | 168 | ||||||
|
MT29C4G48MAZAPAKQ-5IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 750 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | unknown | EAR99 | 8542.32.00.71 | BGA | 168 | ||||||||
|
MT29C4G48MAZBAAKQ-5WT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | MEMORY CIRCUIT | MOBILE LPDDR DEVICE ALSO AVAILABLE | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | S-PBGA-B168 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 750 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
MT29C4G48MAZBBAKQ-48IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | 25 ns | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 750 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, BGA168,23X23,20 | compliant | EAR99 | 8542.32.00.71 | BGA | 168 | |||||
|
MT29C4G48MAZBBAKB-48IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 16 | 256MX16 | 1.8 V | MEMORY CIRCUIT | IT IS ALSO HAVING 2GBIT (X 32) LPDDR | FLASH+LPDDR | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | S-PBGA-B168 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 800 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
MT29C4G48MAZBBAKS-48IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 8 | 512MX8 | 1.8 V | MEMORY CIRCUIT | IT IS ALSO HAVING 2GBIT (X 32) LPDDR | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B137 | e1 | 85 °C | -40 °C | 260 | 30 | 137 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 10.5 mm | MICRON TECHNOLOGY INC | GREEN, VFBGA-137 | compliant | EAR99 | 8542.32.00.71 |