Filter Your Search
1 - 2 of 2 results
|
MT28S2M32B1LCFG-75
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 128K | 2MX32 | 3.3 V | 5.4 ns | FLASH | YES | NO | 1 | 16 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 1 µA | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | FBGA-90 | 90 | not_compliant | EAR99 | 8542.32.00.51 | ||
|
MT28S2M32B1LCFG-75ET
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.4 ns | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | FBGA-90 | 90 | unknown | EAR99 | 8542.32.00.51 |