Parametric results for: MT28F400SG-10B under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt28f400sg10b
Select parts from the table below to compare.
Compare
Compare
MT28F400SG-10BTR
Micron Technology Inc
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 100 ns FLASH AUTOMATIC WRITE 16 BOTTOM 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.38 mm 28.5 mm 12.6 mm MICRON TECHNOLOGY INC SOIC 0.600 INCH, PLASTIC, SOP-44 44 unknown EAR99 8542.32.00.51
MT28F400SG-10B
Micron Technology Inc
Check for Price No No Obsolete 4.1943 Mbit 8 16K,8K,96K,128K 512KX8 5 V 100 ns FLASH AUTOMATIC WRITE 16 BOTTOM YES NO 1 1,2,1,3 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 12 V 100 µA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.38 mm 28.5 mm 12.6 mm MICRON TECHNOLOGY INC SOIC 0.600 INCH, PLASTIC, SOP-44 44 not_compliant EAR99 8542.32.00.51