Filter Your Search
1 - 1 of 1 results
|
MT28F200SG-6BTR
Micron Technology Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 60 ns | FLASH | AUTOMATIC WRITE | 16 | BOTTOM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.38 mm | 28.5 mm | 12.6 mm | MICRON TECHNOLOGY INC | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |