Filter Your Search
1 - 10 of 16 results
|
MT28F016S2VG-7VTR
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | FLASH | SELECTABLE 3V OR 5V VPP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MT28F016S2VG-9TR
Micron Technology Inc
|
Check for Price | No | No | Active | 16.7772 Mbit | 8 | 2MX8 | 5 V | 90 ns | FLASH | SELECTABLE 3V OR 5V VPP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | TSOP1, | 40 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||
|
MT28F016S2VG-9V
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 90 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
MT28F016S2SG-12TR
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | FLASH | SELECTABLE 3V OR 5V VPP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 28.195 mm | 12.6 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 44 | compliant | EAR99 | 8542.32.00.51 | 1996-09-01 | |||||||||||
|
MT28F016S2VG-7V
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
MT28F016S2SG-9
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 90 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 28.195 mm | 12.6 mm | MICRON TECHNOLOGY INC | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F016S2VG-7
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F016S2SG-7
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 70 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.7 mm | 28.195 mm | 12.6 mm | MICRON TECHNOLOGY INC | SOIC | 0.600 INCH, PLASTIC, SOP-44 | 44 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F016S2VG-9
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 90 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||
|
MT28F016S2VG-12
Micron Technology Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 5 V | 120 ns | FLASH | SELECTABLE 3V OR 5V VPP | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 50 µA | 5.5 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICRON TECHNOLOGY INC | TSOP1 | 10 X 20 MM, PLASTIC, TSOP1-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 |