Filter Your Search
1 - 1 of 1 results
![]() |
MT28C64416W18ABW-F706P70BWT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | CELLULAR RAM IS ORGANIZED AS 1M X 16 | FLASH+SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 115 µA | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | e1 | 85 °C | -25 °C | 260 | 77 | PLASTIC/EPOXY | TFBGA | BGA77,8X10,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | TFBGA, BGA77,8X10,32 | 77 | compliant | EAR99 | 8542.32.00.71 |