Filter Your Search
1 - 1 of 1 results
|
MT28C256564W18SFT-F605P70TBWT
Micron Technology Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 4M X 16; CONTAINS ADDITIONAL 8M X 16 FLASH | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B88 | Not Qualified | e1 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 9 mm | MICRON TECHNOLOGY INC | BGA | LFBGA, | 88 | unknown | EAR99 | 8542.32.00.71 |