Filter Your Search
1 - 1 of 1 results
|
MT28C128516W30DFW-F705P70KTTWT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | MEMORY CIRCUIT | CELLULARRAM IS ORGANIZED AS 1M X 16; CONTAINS ADDITIONAL 4M X 16 FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | OTHER | R-PBGA-B77 | Not Qualified | e0 | 85 °C | -25 °C | 77 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | LFBGA, | 77 | compliant | EAR99 | 8542.32.00.71 |