Filter Your Search
1 - 2 of 2 results
|
MT221006
TE Connectivity
|
$12.0870 | Yes | Obsolete | 1.1 W | 32 Ω | 10 A | 400 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST-BUTTON | 200 mA | 4.5 V | 600 mV | 6 V | 10A@240VAC | 16 ms | 9 ms | CE; UL; VDE | 50 °C | 60 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TRAY | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 35.5 mm | 57 mm | 35.6 mm | 35.5mm x 35.5mm x 57mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||
|
MT221006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 1.2 W | 32 Ω | 10 A | 240 V | 10 A | 30000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH TEST-BUTTON | 200 mA | 4.5 V | 600 mV | 6 V | 10A@240VAC | 16 ms | 9 ms | CE; UL; VDE | -45 °C | 60 °C | AC/DC | SOCKET MOUNT | TRAY | DUST PROOF | NO | SNAP ON | 35.5 mm | 57 mm | 35.5 mm | 35.5mm X 35.5mm X 57mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 |