Filter Your Search
1 - 2 of 2 results
|
MT2025HAH-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | SMD, 4 PIN | compliant | Clock | ||
|
MT2025HAH-1.544MHZ-T
MMD
|
Check for Price | Yes | Transferred | 1.544 MHz | 25 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 2.75 V | 2.25 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | compliant | Clock |