Filter Your Search
1 - 9 of 9 results
|
MT18LD472AG-52B
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 52 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 36 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.34 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | ||||
|
MT18LD472AG-5X
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 50 ns | 2048 | FAST PAGE | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 9 mA | 1.98 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | ||
|
MT18LD472AG7B
Micron Technology Inc
|
Check for Price | Active | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT18LD472AG6B
Micron Technology Inc
|
Check for Price | Active | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||||||
|
MT18LD472AG-60B
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 36 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.16 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | ||||
|
MT18LD472AG-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 60 ns | 2048 | FAST PAGE | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 9 mA | 1.8 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | |||
|
MT18LD472AG-7X
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 70 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 9 mA | 1.62 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | |||
|
MT18LD472AG-7
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 9 mA | 1.62 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 | ||||
|
MT18LD472AG-6
Micron Technology Inc
|
Check for Price | No | Obsolete | 301.9899 Mbit | 72 | 4MX72 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 9 mA | 1.8 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.28 |