Filter Your Search
1 - 6 of 6 results
|
MT18LD1672AG-5X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 36 | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 3.06 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | not_compliant | EAR99 | 8542.32.00.36 | ||||
|
MT18LD1672G-5X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 50 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 3.06 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 27.94 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 | |||||
|
MT18LD1672G-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.88 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | e0 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 27.94 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | not_compliant | EAR99 | 8542.32.00.36 | ||||
|
MT18LD1672AG-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 36 | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.88 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 | |||||
|
MT18LD1672FG-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 60 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.16 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 27.94 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 | |||||
|
MT18LD1672FG-5X
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.208 Gbit | 72 | 16MX72 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 9 mA | 2.7 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 27.94 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.36 |