Filter Your Search
1 - 1 of 1 results
|
MT18KDF1G72PZ-1G4E1
Micron Technology Inc
|
Check for Price | Obsolete | 77.3094 Gbit | 72 | 1GX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; IT ALSO REQUIRES 1.5V NOM; WD-MAX | 1 | 1 | 1000000000 | 1.0737 G | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | COMMERCIAL | R-XDMA-N240 | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | 18.9 mm | 133.35 mm | 4 mm | MICRON TECHNOLOGY INC | DIMM, | unknown | EAR99 | 8542.32.00.36 |