Filter Your Search
1 - 10 of 31 results
|
MT18HTF51272AY-800XX
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | e4 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM, | 240 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||
|
MT18HTF51272PIZ-800XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N240 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT18HTF51272PTZ-667XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N240 | e4 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT18HTF51272AY-53EA1
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | 333 MHz | 8192 | DDR2 DRAM | COMMON | 512000000 | 536.8709 M | 3-STATE | 144 mA | 4.68 mA | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||
|
MT18HTF51272AY-800D4
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | 400 MHz | 8192 | DDR2 DRAM MODULE | COMMON | 512000000 | 536.8709 M | 3-STATE | CMOS | COMMERCIAL | R-PDMA-N240 | Not Qualified | 55 °C | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||||
|
MT18HTF51272PIZ-667XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N240 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT18HTF51272PZ-800XX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
MT18HTF51272AIZ-80EXX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N240 | Not Qualified | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 30 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, UDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT18HTF51272PTZ-80EXX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-XDMA-N240 | e4 | 85 °C | -40 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, RDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT18HTF51272AZ-80EXX
Micron Technology Inc
|
Check for Price | Obsolete | 38.6547 Gbit | 72 | 512MX72 | 1.8 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N240 | Not Qualified | 70 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.5 mm | 133.35 mm | 30 mm | MICRON TECHNOLOGY INC | DIMM | HALOGEN FREE, UDIMM-240 | 240 | unknown | EAR99 | 8542.32.00.36 |