Filter Your Search
1 - 10 of 31 results
|
MT16LD464AG-52B
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 52 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 mA | 2.08 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | |||||
|
MT16LD464G-7B
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 70 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 mA | 2.08 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | |||||||
|
MT16LD464G-6BN
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 mA | 2.24 mA | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | |||||||
|
MT16LD464G-7S
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 70 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 2.4 mA | 1.76 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT16LD464G-52B
Micron Technology Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 52 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||
|
MT16LD464AG-7X
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 70 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 1.76 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | |||||
|
MT16LD464AG-6
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 8.89 mm | 133.35 mm | 25.4 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT16LD464G-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT16LD464G-6
Micron Technology Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 8 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 1 | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | MICRON TECHNOLOGY INC | DIMM | DIMM-168 | 168 | unknown | EAR99 | 8542.32.00.24 | ||||
|
MT16LD464G-60B
Micron Technology Inc
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS REFRESH | 32 | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM | , | 168 | unknown | EAR99 | 8542.32.00.24 |