Parametric results for: MT16D232G-6X under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mt16d232g6x
Select parts from the table below to compare.
Compare
Compare
MT16D232G-6X
Micron Technology Inc
Check for Price No Obsolete 67.1089 Mbit 32 2MX32 5 V 60 ns 1024 FAST PAGE WITH EDO EDO DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 16 COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE NO 16 mA 896 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XSMA-N72 Not Qualified 1 70 °C 72 UNSPECIFIED SIMM SSIM72 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm SINGLE 25.654 mm MICRON TECHNOLOGY INC SIMM SIMM-72 72 unknown EAR99 8542.32.00.02
MT16D232G-6XS
Micron Technology Inc
Check for Price Obsolete 67.1089 Mbit 32 2MX32 5 V 60 ns 1024 FAST PAGE WITH EDO EDO DRAM MODULE RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH 16 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES 5.5 V 4.5 V CMOS COMMERCIAL R-XSMA-N72 Not Qualified 70 °C 72 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD SINGLE MICRON TECHNOLOGY INC SIMM , 72 unknown EAR99 8542.32.00.02