Parametric results for: MSSA-1450 under Slide Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: mssa1450
Select parts from the table below to compare.
Compare
Compare
MSSA1450G
TE Connectivity
$24.6903 No Active 400 mA 20 V 15000 Cycle(s) 0.02 mΩ SP4T LATCHED GOLD OVER NICKEL SLIDE SWITCH EXTENDED TOP TYPE 0.4VA@20VDC .02A@20VDC 400 mA ON-ON-ON 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYESTER 20.066 mm GOLD MAKE-BEFORE-BREAK COPPER ALLOY COLD ROLLED STEEL 1 TRAY 9 EPOXY WAVE NO SOLDER SOLVENT 0.355 inch 9.35 mm 25.3238 mm 24 mm 0.115 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant Body Features: Product Orientation Verti... more TE Connectivity 2024-04-03 12:06:34 5.2 Commercial Extended: -20C to +85C RoHS 2 (2015/863/EU) 2016-06-20 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object]
MSSA145004
TE Connectivity
Check for Price Obsolete SLIDE DIP SWITCH TE CONNECTIVITY LTD unknown 5.2 EAR99 8536.50.70.00
MSSA-1450R
TE Connectivity
Check for Price No Obsolete 300 mA 20 V 15000 Cycle(s) 0.02 mΩ SP4T LATCHED SILVER SLIDE SWITCH EXTENDED SIDE TYPE .3A@125VAC .02A@20VDC 300 mA ON-ON-ON 125 V 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYESTER 20.066 mm SILVER MAKE-BEFORE-BREAK COPPER ALLOY COLD ROLLED STEEL 1 TRAY 9 EPOXY WAVE NO SOLDER SOLVENT 0.355 inch 9.35 mm 14.9098 mm 24 mm 0.115 inch TE CONNECTIVITY LTD compliant 5.2 Commercial Extended: -20C to +85C 2016-06-20 DRC Conflict Free Undeterminable CMRT V6.22 EAR99 8536.50.90.50
MSSA1450
TE Connectivity
Check for Price No Obsolete 300 mA 20 V 15000 Cycle(s) 0.02 mΩ SP4T LATCHED SILVER SLIDE SWITCH EXTENDED TOP TYPE .3A@125VAC .02A@20VDC 300 mA ON-ON-ON 125 V 500VRMS V 1 GΩ -20 °C 85 °C PANEL MOUNT BLACK POLYESTER 20.066 mm SILVER MAKE-BEFORE-BREAK COPPER ALLOY COLD ROLLED STEEL 1 TRAY 9 EPOXY WAVE NO SOLDER SOLVENT 0.41 inch 9.35 mm 25.3238 mm 24 mm 0.115 inch TE CONNECTIVITY LTD compliant TE Connectivity 2021-04-06 11:18:54 5.2 Commercial Extended: -20C to +85C 2016-06-20 25 DRC Conflict Free Undeterminable CMRT V6.22 [object Object],[object Object],[object ... more