Filter Your Search
1 - 1 of 1 results
|
MSS1038T-184KLC
Coilcraft Inc
|
$1.5410 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 µH | 582 mΩ | 10 % | YES | 100 kHz | 980 mA | 5 MHz | FERRITE | 4039 | POWER INDUCTOR | 1 | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 10.2 mm | 10 mm | COILCRAFT INC | 3940-15 | compliant | EAR99 | 8504.50.80.00 |