Filter Your Search
1 - 1 of 1 results
|
MSS1038-274NLC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 µH | 926 mΩ | 30 % | YES | 100 kHz | 830 mA | 4 MHz | Ferrite | 4039 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Magnetic Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.8 mm | 10.2 mm | 10 mm | COILCRAFT INC | 4039 | compliant | EAR99 | 8504.50.80.00 |