Filter Your Search
1 - 2 of 2 results
![]() |
MSPSMCGLCE8.0E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 8.89 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 8 V | 1 | AVALANCHE | 10.9 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
MSPSMCGLCE80E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 88.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 80 V | 1 | AVALANCHE | 108 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 |