Filter Your Search
1 - 4 of 4 results
![]() |
MSPSMCGLCE30AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
MSPSMCGLCE30ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
MSPSMCGLCE30AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
![]() |
MSPSMCGLCE30A
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | Not Qualified | R-PDSO-G2 | e0 | MIL-19500 | DO-215AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | MICROSEMI CORP | DO-215AB | R-PDSO-G2 | 2 | unknown | EAR99 | 8541.10.00.50 |