Parametric results for: MSPSMCG5662 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: mspsmcg5662
Select parts from the table below to compare.
Compare
Compare
MSPSMCG5662
Microsemi Corporation
Check for Price No Obsolete 230 V 5 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 176 V 1.5 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MSPSMCG5662AE3
Microsemi Corporation
Check for Price Yes Obsolete 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 1.5 kW Not Qualified R-PDSO-G2 e3 DO-215AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MSPSMCG5662A
Microsemi Corporation
Check for Price No Obsolete 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE HIGH RELIABILITY 168 V 1.5 kW Not Qualified R-PDSO-G2 e0 DO-215AB 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50
MSPSMCG5662E3
Microsemi Corporation
Check for Price Yes Obsolete 230 V 5 W 160 V SILICON 144 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 130 V 1 AVALANCHE HIGH RELIABILITY 176 V 1.5 kW Not Qualified R-PDSO-G2 e3 DO-215AB 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL MICROSEMI CORP DO-215AB R-PDSO-G2 2 unknown EAR99 8541.10.00.50