Parametric results for: MSPSMAJP4KE6.8A under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: mspsmajp4ke68a
Select parts from the table below to compare.
Compare
Compare
MSPSMAJP4KE68A
Microsemi Corporation
Check for Price No No Obsolete 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MSPSMAJP4KE6.8A
Microsemi Corporation
Check for Price No No Obsolete 1.52 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MSPSMAJP4KE68ATR
Microsemi Corporation
Check for Price No No Obsolete 1.52 W SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 AVALANCHE TR, 7 INCH: 750 71.4 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA R-PDSO-C2 2 compliant EAR99 8541.10.00.50
MSPSMAJP4KE6.8ATR
Microsemi Corporation
Check for Price No No Obsolete 1.52 W SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 AVALANCHE TR, 7 INCH: 750 7.14 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP DO-214BA R-PDSO-C2 2 compliant EAR99 8541.10.00.50