Filter Your Search
1 - 8 of 8 results
|
MSPLC8.5E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 11.5 V | 1.5 kW | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MSPLC8.5TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 11.5 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MSPLC8.5
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15.9 V | 1 W | 10.5 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 11.5 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
MSPLC8.5ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 10.4 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||
|
MSPLC8.5AE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 10.4 V | 1.5 kW | O-MALF-W2 | e3 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MSPLC8.5A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 14.4 V | 1 W | 9.92 V | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | LOW CAPACITANCE | 10.4 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
MSPLC8.5E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 11.5 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
MSPLC8.5AE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 8.5 V | 1 | AVALANCHE | 10.4 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |