Parametric results for: MSPLC15 under Transient Suppressors

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: msplc15
Select parts from the table below to compare.
Compare
Compare
MSPLC150
Microsemi Corporation
Check for Price No No Transferred 268 V 1 W 186 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 204 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MSPLC150E3TR
Microsemi Corporation
Check for Price Yes Transferred 1 W SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 204 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MSPLC150A
Microsemi Corporation
Check for Price No No Transferred 243 V 1 W 176 V SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 185 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MSPLC15
Microsemi Corporation
Check for Price No No Transferred 26.9 V 1 W 18.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 20.4 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MSPLC15TR
Microsemi Corporation
Check for Price No No Transferred 1 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 20.4 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MSPLC150AE3TR
Microsemi Corporation
Check for Price Yes Transferred 1 W SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 185 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MSPLC15A
Microsemi Corporation
Check for Price No No Transferred 24.4 V 1 W 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 18.5 V 1.5 kW O-MALF-W2 e0 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 not_compliant EAR99 8541.10.00.50
MSPLC15E3TR
Microsemi Corporation
Check for Price Yes Transferred 1 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 20.4 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MSPLC150E3
Microsemi Corporation
Check for Price Yes Transferred 1 W SILICON 167 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 150 V 1 AVALANCHE 204 V 1.5 kW O-MALF-W2 e3 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50
MSPLC15AE3TR
Microsemi Corporation
Check for Price Yes Transferred 1 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 15 V 1 AVALANCHE 18.5 V 1.5 kW O-MALF-W2 MIL-19500 DO-202AA 175 °C -65 °C CATHODE 2 METAL ROUND LONG FORM WIRE AXIAL MICROSEMI CORP DO-13 O-MALF-W2 2 compliant EAR99 8541.10.00.50