Parametric results for: MSP430P325 under Microcontrollers

Filter Your Search

1 - 10 of 12 results

|
-
Manufacturer Part Number: msp430p325
Select parts from the table below to compare.
Compare
Compare
MSP430P325AIFN
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 32 kHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQCC-J68 Not Qualified e4 4 85 °C -40 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 24.2316 mm 24.2316 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.31.00.01
MSP430P325AIPM
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 32 kHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01 Texas Instruments
MSP-EVK430A320
Texas Instruments
Check for Price No Obsolete MICROCONTROLLER, RISC CMOS TEXAS INSTRUMENTS INC , unknown 8542.31.00.01
MSP430P325IFN
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 3.3 MHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQCC-J68 Not Qualified e4 4 85 °C -40 °C 260 30 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD J BEND 1.27 mm QUAD 4.57 mm 24.23 mm 24.23 mm TEXAS INSTRUMENTS INC LCC QCCJ, LDCC68,1.0SQ 68 unknown 8542.31.00.01
MSP430P325AIPG
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 32 kHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK NICKEL PALLADIUM GOLD GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP, QFP64,.7X.95,40 64 unknown 8542.31.00.01 Texas Instruments
MSP430P325IPMR
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 MSP430 YES MICROCONTROLLER, RISC CMOS 8 UVPROM 12 mA INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD TEXAS INSTRUMENTS INC QFP, QFP64,.47SQ,20 unknown 8542.31.00.01
MSP430P325IPG
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 3.3 MHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK NICKEL PALLADIUM GOLD GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP QFP, QFP64,.7X.95,40 64 unknown 8542.31.00.01 Texas Instruments
MSP430P325IPM
Texas Instruments
Check for Price No Yes Obsolete 16 3.3 MHz 16384 512 3.3 MHz 14 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 NO OTPROM 5.5 V 5 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP64,.47SQ,20 64 unknown 8542.31.00.01 Texas Instruments
MSP-EVK430B320
Texas Instruments
Check for Price No Obsolete MICROCONTROLLER, RISC CMOS TEXAS INSTRUMENTS INC , unknown 8542.31.00.01
MSP-STK430B320
Texas Instruments
Check for Price No Obsolete MICROCONTROLLER, RISC CMOS TEXAS INSTRUMENTS INC , unknown 8542.31.00.01