Filter Your Search
1 - 1 of 1 results
|
MSP430G2303IN20
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 4096 | 256 | 0.25 | MSP430 | 32 kHz | 16 | 6 | NO | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 6 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | YES | FLASH | 420 µA | 3.6 V | 2.2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.57 mm | 6.35 mm | 24.33 mm | TEXAS INSTRUMENTS INC | DIP | DIP-20 | 20 | compliant | 8542.31.00.01 | Texas Instruments |