Filter Your Search
1 - 2 of 2 results
|
MSP430G2230IDR
Texas Instruments
|
$0.4238 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 4218406 | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 11.6 | 66.775 | 774.59 | MSP430G22x0 Mixed Signal Microcontroller | Texas Instruments | 2023-03-07 16:10:32 | 84.735787 | 11.6 | 982.9351292 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more | ||
|
MSP430G2230ID
Texas Instruments
|
$0.5559 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 128 | 0.125 | MSP430 | 16 MHz | 4 | 2 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V AT 6 MHZ | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 4218406 | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.31.00.01 | 11.6 | 66.775 | 774.59 | Texas Instruments MSP430G2230ID, 16bit M... more | Texas Instruments | 2023-03-07 16:10:32 | 84.735787 | 11.6 | 982.9351292 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] | [object Object] | [object Object],[object Object],[object ... more |