Parametric results for: MSP430FW425IPM under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: msp430fw425ipm
Select parts from the table below to compare.
Compare
Compare
MSP430FW425IPMR
Texas Instruments
$3.0386 Yes Yes Active 16 8 MHz 16384 512 0.5 MSP430 8 MHz 48 9 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES YES YES 8 8 YES FLASH 350 µA 3.6 V 2.2 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments
MSP430FW425IPM
Texas Instruments
$6.0804 Yes Yes Active 16 8 MHz 16384 512 0.5 MSP430 8 MHz 48 9 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 4.15 MHZ YES NO NO FIXED POINT YES YES YES 8 8 YES FLASH 350 µA 3.6 V 2.2 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-64 64 compliant EAR99 8542.31.00.01 Texas Instruments