Filter Your Search
1 - 2 of 2 results
|
MSP430FR6922IPMR
Texas Instruments
|
$2.0287 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | MSP430 | 24 MHz | 52 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | 3 | 8 | NO | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||
|
MSP430FR6922IPM
Texas Instruments
|
Check for Price | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | MSP430 | 24 MHz | 52 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | 3 | 8 | NO | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments |