Filter Your Search
1 - 3 of 3 results
|
MSP430FR5869IRGZR
Texas Instruments
|
$1.9771 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | 2 | MSP430 | 16 MHz | 40 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 48 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | ||||
|
MSP430FR5869IRGZT
Texas Instruments
|
$2.1290 | Yes | Yes | Active | 16 | 16 MHz | 65536 | 2048 | 2 | MSP430 | 16 MHz | 40 | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 1.62 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 48 | compliant | 5A992.C | 8542.31.00.01 | Texas Instruments | HVQCCN, LCC48,.27SQ,20 | |||
|
MSP430FR5869IRGZ
Texas Instruments
|
Check for Price | Yes | Obsolete | 16 | 16 MHz | 65536 | 2048 | MSP430 | 24 MHz | 40 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FRAM | 3.6 V | 3 V | S-PQCC-N48 | e4 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | compliant | 8542.31.00.01 | , | 2017-03-11 |